You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1s to 60h Pulse / Pause Timer Kit -
WST188
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WST188
- Order Code:
- HK01753
- Also Known As:
- GTIN UPC EAN: 5410329730765
- Technical Datasheet:
- WST188 Datasheet
Product Overview
- 1s to 60h Wide timing range
- Easy time setting
- Start with Pulse or Pause
- Single shot or Loop selection
- Supply Voltage: 12-24V DC
- Relay Contact: 16A max
- Dimensions (HxWxD): 22x80x45mm
Product Information
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.351 (€15.19) | ( ) |
5+ | €11.6035 (€14.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.