You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Full Range Driver 1.5" 4 Ohm, IPX4 -
BF37, 4OHM
- Manufacturer:
- WHALE WHALE
- Manufacturer Part No:
- BF37, 4OHM
- Order Code:
- LS05230
- Also Known As:
- GTIN UPC EAN: 4007540022604
- Technical Datasheet:
- BF37, 4OHM Datasheet
Product Range Selector (WHALE Ceiling Speakers)
See all from this product rangeProduct Overview
- Suitable for Flat TVs, info terminals and other compact devices speech and music reproduction
- Output power: 5W rms
- Maximum power: 8W
- Nominal impedance: 4Ω
- Frequency response: 100Hz to 20kHz
- Mean SPL: 74dB (1W@1m)
- Resonant frequency: 155Hz
- Excursion limit: ±3.4mm
- DC resistance: 3.8Ω
- Mechanical Q factor: 5.11
- Electrical Q factor: 0.86
- Total Q factor: 0.74
- Equivalent volume: 0.06l
- Effective piston area: 6.2cm²
- Dynamically moved mass: 1.0g
- Inductance of the voice coil: 0.17mH
- Connections: Soldering ears
- IP rating: X4 (EN60529) - mechanical casings and electrical enclosures against intrusion, dust, accidental contact, and water
- Dimensions (HxWxD): 37x37x24mm
- Weight: 33.1g
Applications
Audio, Business, Commercial, Education, Installations, Office, Public, Signalling
Product Information
- :
- Full-range
- :
- 36mm
- :
- 4ohm
- :
- 37mm
- :
- 5W
- :
- 155Hz
- :
- 74dB
- :
- Round with Square Frame
- :
- 1.417"
- :
- 1.457"
- :
- 100Hz
- :
- 20kHz
- :
- WHALE Ceiling Speakers
- :
- Through Hole
- :
- 8W
- :
- 37mm
- :
- 24mm
- :
- 1.457"
- :
- 0.945"
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.2609 (€12.62) | ( ) |
4+ | €9.3834 (€11.54) | ( ) |
10+ | €8.7984 (€10.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.