You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22L Home Upcycled Storage Box with Lid, Soft Grey - 160mm x 395mm x 590mm -
444600
- Manufacturer:
- WHAM WHAM
- Manufacturer Part No:
- 444600
- Order Code:
- SG33959
- Also Known As:
- GTIN UPC EAN: 5057604446005
Product Range Selector (Wham - Home Upcycled Boxes)
See all from this product rangeProduct Overview
- Contemporary design storage box & lid in a modern soft grey colour
- Versatile storage solution for the home
- Approx. 22L capacity
- 100% Recycled and recyclable
- External Dimensions (HxWxL): 160mm x 395mm x 590mm
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Grey
- :
- 6.29"
- :
- 160mm
- :
- 15.55"
- :
- 395mm
- :
- 23.22"
- :
- 590mm
- :
- Wham - Home Upcycled Boxes
Technical Documents (0)
Also Known As
22 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.6745 (€6.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.