You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350W 15" Passive PA Speaker 8 Ohm -
EVP-X15 MKII
- Manufacturer:
- WHARFEDALE WHARFEDALE
- Manufacturer Part No:
- EVP-X15 MKII
- Order Code:
- LS05472
- Also Known As:
- GTIN UPC EAN: 5025941148463
- Technical Datasheet:
- EVP-X15 MKII Datasheet
Product Range Selector (WHARFEDALE PRO Passive Speakers)
See all from this product rangeProduct Overview
- Two-way active speaker with 15" woofer and 1.75" compression driver
- Output power: 350W rms
- Impedance: 8Ω
- Crossover frequency: 2.2kHz
- Dispersion (HxV): 90°x60°
- Peak SPL: 130dB
- Sensitivity @1m: 98dB
- Frequency response: 45Hz to 20kHz
- Grille and finish: Steel & black carpet
- Pole mount and 2x carry handles
- Dimensions (HxWxD): 675x460x450mm
- Weight: 23.9kg
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Installations, Public, Music
Product Information
- :
- 45Hz
- :
- 20kHz
- :
- 675mm
- :
- 460mm
- :
- 450mm
- :
- WHARFEDALE PRO Passive Speakers
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €250.3332 (€307.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.