You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400W 15" Active PA Speaker with DSP, 100°x80° -
TITAN AX15 BLACK
- Manufacturer:
- WHARFEDALE WHARFEDALE
- Manufacturer Part No:
- TITAN AX15 BLACK
- Order Code:
- LS05468
- Product Range
- WHARFEDALE PRO Active Speakers
- Also Known As:
- GTIN UPC EAN: 5025941167303
- Technical Datasheet:
- TITAN AX15 BLACK Datasheet
Product Range Selector (WHARFEDALE PRO Active Speakers)
See all from this product rangeProduct Overview
- 2 Way active speaker with 15" woofer and 1.75" compression driver
- Output power: LF 350W rms, HF 50W rms (Class D)
- DSP: advanced user selectable presets - 1:FLAT 2:MONITOR 3:SPEECH 4:BASS 5:PUNCH 6:LIVE
- Impedance: LF/HF4Ω/8Ω
- Input connector: 2x XLR & 2x ¼” Combo jack switchable
- Output connector: switchable LOOP/MIX balanced XLR
- Driver protection: Independent LF and HF limiters (red LED)
- Dispersion (HxV): 100° x 80°
- Frequency response: 50Hz to 20kHz
- Thermal and short circuit fault protection
- Power supply: 100 to 120V/220 to 240V, 50/60Hz
- Mounting: - 10x M8 threaded inserts including 4x M8 threaded inserts on bottom in OmniMount 30.0-type footprint - 35mm receptacle with lock screw
- Grille and finish: steel
- 2x carry handles (one on each side)
- Dimensions (HxWxD): 729x481x396mm
- Weight: 22.94kg
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Installations, Public, Music
Product Information
- :
- 230V
- :
- 50Hz
- :
- 20kHz
- :
- 729mm
- :
- 481mm
- :
- 396mm
- :
- WHARFEDALE PRO Active Speakers
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €438.7149 (€539.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.