You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Two-Way Passive PA Loudspeaker, 1000W -
TITAN X12 PASSIVE
- Manufacturer:
- WHARFEDALE WHARFEDALE
- Manufacturer Part No:
- TITAN X12 PASSIVE
- Order Code:
- LS06054
- Product Range
- Wharfedale Titan PA Passive Speakers
Product Range Selector (Wharfedale Titan PA Passive Speakers)
See all from this product rangeProduct Overview
- Two-way passive PA system
- 12" Low frequency woofer driver
- Capable of producing a max SPL of 128dB
- 250W RMS Rated power (1000W peak)
- Extended frequency range: 55Hz-20kHz
- LF driver rejects moisture, providing excellent protection in a wide range of environments
- Crossover frequency: 2.6kHz
Applications
Audio, Music, Installations
Product Information
- :
- 55Hz
- :
- 20kHz
- :
- 663mm
- :
- 435mm
- :
- 408mm
- :
- Wharfedale Titan PA Passive Speakers
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €245.2086 (€301.61) | ( ) |
2+ | €236.34 (€290.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.