You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4L Rectangular Clear Food Storage Box - 110mm x 200mm x 270mm -
F0440
- Manufacturer:
- WHITEFURZE WHITEFURZE
- Manufacturer Part No:
- F0440
- Order Code:
- SG34177
- Also Known As:
- GTIN UPC EAN: 5016447600609
Product Range Selector (Whitefurze - Food Storage Boxes)
See all from this product rangeProduct Overview
- Ideal for storage of fresh and cooked foods
- Stackable
- Airtight Lid
- Transparent Base
- Food Safety Approved
- Volume: 4L
- External Dimensions (HxWxD): 110mm x 200mm x 270mm
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Transparent
- :
- 4.33"
- :
- 110mm
- :
- 7.87"
- :
- 200mm
- :
- 10.69"
- :
- 270mm
- :
- Whitefurze - Food Storage Boxes
Technical Documents (0)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9016 (€3.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.