You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Butt Diverter Kit -
G29DVK5
- Manufacturer:
- WHITEFURZE WHITEFURZE
- Manufacturer Part No:
- G29DVK5
- Order Code:
- SI18712
- Also Known As:
- GTIN UPC EAN: 5016447020414
Product Range Selector (Whitefurze - Water Butts)
See all from this product rangeProduct Overview
- Compatible with all Whitefurze water butts
- Fits standard 65mm square and 68mm round plastic downpipes
- Instructions for fitting included
Contents
Diverter & Flexible Hose
Product Information
- :
- Whitefurze - Water Butts
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.3665 (€7.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.