You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35cm Stacking Storage Basket, Silver -
H15702
- Manufacturer:
- WHITEFURZE WHITEFURZE
- Manufacturer Part No:
- H15702
- Order Code:
- SG34014
- Also Known As:
- GTIN UPC EAN: 5016447203329
Product Range Selector (Whitefurze - Stacking Baskets)
See all from this product rangeProduct Overview
- An ideal storage solution for the kitchen, workshop, office, garage etc.
- Easy to clip together
- Dimensions (HxWxL): 270mm x 290mm x 350mm
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Silver
- :
- 10.62"
- :
- 270mm
- :
- 11.41"
- :
- 290mm
- :
- 13.77"
- :
- 350mm
- :
- Whitefurze - Stacking Baskets
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.382 (€6.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.