You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26L Flexi Tub, Black -
S27FX265
- Manufacturer:
- WHITEFURZE WHITEFURZE
- Manufacturer Part No:
- S27FX265
- Order Code:
- SI18717
- Product Range
- Whitefurze - Flexi Tubs
- Also Known As:
- GTIN UPC EAN: 5016447019524
Product Range Selector (Whitefurze - Flexi Tubs)
See all from this product rangeProduct Overview
- Hardwearing tub for use in the garden or home
- Lightweight but strong
- Flexible body - will squeeze into tight spaces when not in use
- Comfort grip handles for carrying
- Ideal for carrying, transporting, collecting and storing a huge range of items
Product Information
- :
- 26l
- :
- -
- :
- Whitefurze - Flexi Tubs
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4148 (€7.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.