You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WM508L Series 5 Lite Multiswitch, 5 Wire, 8 Way -
10034
- Manufacturer:
- WHYTE WHYTE
- Manufacturer Part No:
- 10034
- Order Code:
- AP04027
- Product Range
- Whyte Technologies - Series 5
- Technical Datasheet:
- 10034 Datasheet
Product Range Selector (Whyte Technologies - Series 5)
See all from this product rangeProduct Overview
- Colour coded inputs
- LED power indicator
- Gain SAT 0dB, TERR 3dB
- Built-in, high-rejection LTE 4G filter
- Switchable 12V supply to power mast head amplifier
- Adequate clearance to route cables under the multiswitch
- 4 year warranty
- Supplied with separate PSU and F-type DC lead
Product Information
- :
- Whyte Technologies - Series 5
- :
- UK Type G
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.90 (€100.74) | ( ) |
3+ | €76.05 (€93.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.