You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WM516L Series 5 Lite Multiswitch, 5 Wire, 16 Way - 

10036

10036 - WM516L Series 5 Lite Multiswitch, 5 Wire, 16 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHYTE WHYTE
Manufacturer Part No:
10036
Order Code:
AP04029
Product Range
Whyte Technologies - Series 5
Technical Datasheet:
10036   Datasheet
See all Technical Docs

Product Range Selector (Whyte Technologies - Series 5)

See all from this product range

Product Overview

The Whyte Series 5 Lite range is designed for domestic installations as well as for small apartment blocks. The range is compatible with both Quad and Quattro LNBs. Each unit comes complete with a separate PSU which enables the installation of the multiswitch in areas where mains supply is not available, such as lofts and outdoor cabinets.
  • Colour coded inputs
  • LED power indicator
  • Gain SAT 0dB, TERR 3dB
  • Built-in, high-rejection LTE 4G filter
  • Switchable 12V supply to power mast head amplifier
  • Adequate clearance to route cables under the multiswitch
  • 4 year warranty
  • Supplied with separate PSU and F-type DC lead

Product Information


:
Whyte Technologies - Series 5

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€139.23 ( €171.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €139.23 (€171.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €131.04 (€161.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --