You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WT52-20WB Series 5 WB Tap, 5 Wire, 2 Way, -20dB -
10055
- Manufacturer:
- WHYTE WHYTE
- Manufacturer Part No:
- 10055
- Order Code:
- AP03677
- Technical Datasheet:
- 10055 Datasheet
Product Range Selector (Whyte Technologies - 5 WB)
See all from this product rangeProduct Overview
- High isolation
- Tap outputs on side for easy push fit
- Auxiliary 18V input injects power to all SAT lines
- LED power indicator
- Colour-coded inputs and outputs
- Built-in LTE filter
Product Information
- :
- Whyte Technologies - 5 WB
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.5386 (€84.30) | ( ) |
3+ | €66.7719 (€82.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.