You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADA-108 Series A Advanced Distribution Amplifier, 8 Way - 

10060

10060 - ADA-108 Series A Advanced Distribution Amplifier, 8 Way
10060 - ADA-108 Series A Advanced Distribution Amplifier, 8 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHYTE WHYTE
Manufacturer Part No:
10060
Order Code:
AP03900
Product Range
Whyte - Series A
Technical Datasheet:
10060   Datasheet
See all Technical Docs

Product Range Selector (Whyte - Series A)

See all from this product range

Product Overview

A comprehensive range of RED-compliant, professional advanced distribution amplifiers with IRS loop-through. This enables Whyte Series A Distribution Amplifiers to be connected directly to a multiswitch subscriber output, whereby the SAT and TERR/RADIO signals are passed through the distribution amplifier before terminating at the outlet plate. The TERR/RADIO signals are amplified before being distributed to the TERR and RADIO outlets.
  • Cascadable
  • Gain control
  • LTE filter (4G)
  • RED compliant
  • IRS loop-through
  • Internal power supply
  • Ultra-low noise ≤4dB
  • Remote powering via all outputs
  • 12dB gain
  • Adequate cable clearance for routing underneath
  • 4-year guarantee

Product Information


:
Whyte - Series A

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€24.2307 ( €29.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €24.2307 (€29.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €23.634 (€29.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --