You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WSCR512 Series D dSCR Multiswitch, 5 Wire, 12 Way -
10065
- Manufacturer:
- WHYTE WHYTE
- Manufacturer Part No:
- 10065
- Order Code:
- AP04171
- Product Range
- Whyte Technologies - Series D
- Technical Datasheet:
- 10065 Datasheet
Product Range Selector (Whyte Technologies - Series D)
See all from this product rangeProduct Overview
- High output power, 89dBµV dSCR/85dBµV legacy (AGC)
- Extremely low power consumption, min. 0.1A/max. 0.15A
- Comes complete with earth bars fitted
- TERR gain control and Pro-Tap attenuation switch
- Small form factor
- Features trunk EQ
- Switchable 12V DC to TERR input
- Uncomplicated DC powering options
- Easy integration with all Whyte IRS products
- Highly efficient fanless cooling technology
- Compatible with Quattro and WB LNBs
- Two Sat reception using two WB LNBs
- 4-year manufacturer's warranty
Product Information
- :
- Whyte Technologies - Series D
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €483.3153 (€594.48) | ( ) |
3+ | €466.83 (€574.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.