You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WSCR504RP Series DRP Remote Powered dSCR Multiswitch, 4 Way -
10066
- Manufacturer:
- WHYTE WHYTE
- Manufacturer Part No:
- 10066
- Order Code:
- AP04175
- Product Range
- -
- Technical Datasheet:
- 10066 Datasheet
Product Overview
- Small form factor
- Features trunk EQ
- Comes complete with earth bars
- Remote powered dSCR multiswitch
- Two SAT reception using two WB LNBs
- Switchable 12V supply on TERR input
- Compatible with Quattro and WB LNBs
- High output power, 89dBµV dSCR/85dBµV legacy (AGC)
- High gain TERR with gain control and Pro-Tap attenuation switch
- 4-year manufacturer's warranty
Product Information
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €173.16 (€212.99) | ( ) |
3+ | €166.14 (€204.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.