You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Series F Fibre Optic Transmitter, 2x SAT - 

10068

New
10068 - Series F Fibre Optic Transmitter, 2x SAT
10068 - Series F Fibre Optic Transmitter, 2x SAT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHYTE WHYTE
Manufacturer Part No:
10068
Order Code:
AP04215
Product Range
Whyte Technologies - WFTBXx Series
Technical Datasheet:
10068   Datasheet
See all Technical Docs

Product Range Selector (Whyte Technologies - WFTBXx Series)

See all from this product range

Product Overview

The Whyte WFTX range of Optical Fibre Transmitters offer an efficient quality solution for Fibre IRS systems. Whyte Optical Transmitters utilise a single laser per input which are multiplexed (CWDM) for a single optical output. This configuration ensures minimum signal degradation. The V and H SAT inputs are compatible with all Wideband LNBs and will accept any signals within the 290~2340MHz range. The WFTX2-G2 features DC in and DC Output, Laser On/Off switches for V and H, Variable Slope Control for V and H SAT Inputs. The WFTX2-G2 is a two-laser CWDM device.
  • Single laser per Input
  • Wideband SAT Input
  • Full band TERR Input
  • Variable slope control
  • RF and Laser indicators
  • Multiple mounting options
  • Ultra-low MER degradation 0.2dB
  • Satellite optical transmitter
  • 9dBm optical power supporting 64-way split
  • 4-year warranty

Product Information


:
Whyte Technologies - WFTBXx Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€431.73 ( €531.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €431.73 (€531.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €421.20 (€518.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --