You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Series F Fibre Quattro Receiver - 

10072

New
10072 - Series F Fibre Quattro Receiver
10072 - Series F Fibre Quattro Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHYTE WHYTE
Manufacturer Part No:
10072
Order Code:
AP04218
Product Range
-
Technical Datasheet:
10072   Datasheet
See all Technical Docs

Product Overview

The WFRXQT-G1 is an Optical Quattro Receiver providing VL, HL, TERR, VH, and HH outputs which can be directly connected to Whyte dSCRs, Amplifiers, Taps, Splitters, and Legacy Multiswitches with the supplied push fit couplers. The Whyte Fibre Quattro receiver is ideal for Fibre to the riser scenarios where local RF groups of IRS system hardware provide signals to the apartment. The fibre backbone connectivity makes system planning easier and more convenient for your major installation projects, negating the problems of coaxial loss over great distances. Powering options include DC Input or Trunk power. The optical loop through enables the reception of a second satellite with an additional group 2 (G2) fibre transmitter and matching receiver. Super Hybrid systems in combinations of Wideband and Quattro are easily supported through selecting the Whyte fibre products to match your needs.
  • Powered via SAT output or DC input
  • Tri-colour optical input state LED indicators
  • RF output SAT 80dBµV, TERR 70dBµV
  • SC APC fibre input/output connectors
  • Quattro RF output VL – HL – TERR – VH – HH
  • Single laser per path technology for lowest signal degradation
  • Easy interfacing to Whyte Series 5, 5WB and D for local RF groups
  • 4-year warranty

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€183.69 ( €225.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €183.69 (€225.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €179.01 (€220.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --