You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fibre Optic Termination/Outlet Box, 2 Way - 

10087

New
10087 - Fibre Optic Termination/Outlet Box, 2 Way
10087 - Fibre Optic Termination/Outlet Box, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHYTE WHYTE
Manufacturer Part No:
10087
Order Code:
AP04212
Product Range
Whyte Technologies - WFOTB Series
Technical Datasheet:
10087   Datasheet
See all Technical Docs

Product Range Selector (Whyte Technologies - WFOTB Series)

See all from this product range

Product Overview

The Fibre Optic Termination Outlet Box offers a reliable and efficient solution for housing and protecting fibre optic terminations in both residential and commercial applications. Designed for ease of installation and maximum versatility, these compact and robust outlet boxes ensure optimal performance and long-term durability. The WFOTB-W2 can be fixed to a single electrical back box and provides up to two optical outlet ports.
  • Snap together construction
  • Compatible with 45mm splice protectors
  • Supplied with screws and Rawl plugs

Product Information


:
Whyte Technologies - WFOTB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€1.84 ( €2.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.84 (€2.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €1.7825 (€2.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --