You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Series F Fibre Optic Cassette Splitter, 8 Way -
10110
New- Manufacturer:
- WHYTE WHYTE
- Manufacturer Part No:
- 10110
- Order Code:
- AP04224
- Product Range
- Whyte Technologies - WFSC-SCAPC Series
- Technical Datasheet:
- 10110 Datasheet
Product Range Selector (Whyte Technologies - WFSC-SCAPC Series)
See all from this product rangeProduct Overview
- Balanced, high uniformity across output ports
- SC/APC connector type
- Low insertion loss
- High return loss
Product Information
- :
- 8
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -40°C to +85°C
- :
- -
- :
- SC APC
- :
- SC APC
- :
- -
- :
- Whyte Technologies - WFSC-SCAPC Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.135 (€22.31) | ( ) |
3+ | €17.55 (€21.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.