You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm x 350mm Long T-Handle Hex Key Screwdriver -
00911
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 00911
- Order Code:
- TL23566
- Product Range
- -
- Technical Datasheet:
- 00911 Datasheet
Product Overview
- 3mm Size: Ideal for fastening small to medium hexagonal screws
- 350mm T-Handle: Ergonomic handle design for enhanced torque and comfort
- Durable Steel Construction: Precision-forged for long-lasting performance
- High Torque & Control: Provides added leverage for heavy-duty use
- Versatile Use: Suitable for mechanical, electrical, and general-purpose tasks
Product Information
- :
- 3mm
- :
- 0
- :
- T Handle
- :
- 350mm
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.1868 (€11.30) | ( ) |
3+ | €8.5323 (€10.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.