You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7/16" x 150mm Imperial T-Handle Hex Nut Driver -
02823
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 02823
- Order Code:
- TL19124
- Also Known As:
- GTIN UPC EAN: 4010995028237
Product Range Selector (Wiha - Imperial Nut Drivers)
See all from this product rangeProduct Overview
- Chrome-vanadium steel, through hardened, nickel-plated
- Classic T-handle design
- Recess in shank to accomodate for long screws
- Ideal for high torque transfer with minimal effort
Product Information
- :
- -
- :
- 150mm
- :
- 150mm
- :
- 182mm
- :
- 182mm
- :
- 7/16"
- :
- 5.9"
- :
- 7.2"
- :
- Wiha - Imperial Nut Drivers
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.8397 (€12.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.