You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SoftFinish Slotted/Phillips Screwdriver Set, 6 Piece -
21248
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 21248
- Order Code:
- TL19102
- Also Known As:
- GTIN UPC EAN: 4010995212483
Product Overview
- Made of chrome vanadium molybdenum steel
- Easy loosening of tight screws thanks to hex bolster for spanners
- Ergonomic multi-component handle with roll-off
- Manufactured to all relevant DIN / ISO standards
Contents
Contents: Slotted screwdrivers: 3.5 x 75, 4.5 x 90, 5.5 x 100, 7 x 125mm, Phillips Screwdrivers: PH1 x 80, PH2 x 100mm
Product Information
- :
- Slotted screwdrivers: 3.5 x 75, 4.5 x 90, 5.5 x 100, 7 x 125mm, Phillips Screwdrivers: PH1 x 80, PH2 x 100mm
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.714 (€63.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.