You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ClicFix Quick Release Magnetic Screwdriver Bit Holder -
24770
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 24770
- Order Code:
- TL05917
- Product Range
- Wiha - Screwdriver Bit Holder
- Also Known As:
- GTIN UPC EAN: 4010995247706
Product Range Selector (Wiha - Screwdriver Bit Holder)
See all from this product rangeProduct Overview
- Aluminium anodized sleeve
- For application where the bit must be held tight e.g. assembly lines
- Particularly important for tightening TORX® screws
- Single handed operation for a fast bit exchange
- Accepts all 6.35mm (¼") screwdriver bits
Product Information
- :
- 25mm
- :
- 1/4" Hex Bits
- :
- Wiha - Screwdriver Bit Holder
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.365 (€21.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.