You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
135mm ESD Precision Tweezers -
32326
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 32326
- Order Code:
- TL23799
- Product Range
- ZP 09 0 14 Series
- Also Known As:
- GTIN UPC EAN: 4010995323264
Product Range Selector (ZP 09 0 14 Series)
See all from this product rangeProduct Overview
- Precision tweezers for gripping and holding electronic components
- Straight with a very slim and extra-fine tip
- Special alloyed, non-rusting, chromium-nickel stainless steel
Product Information
- :
- Precision, ESD Safe
- :
- Straight, Pointed
- :
- 135mm
- :
- Style SS
- :
- -
- :
- -
- :
- ZP 09 0 14 Series
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.8666 (€24.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.