You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD ESD Professional Tweezers - 117mm -
32344
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 32344
- Order Code:
- TL20008
- Product Range
- ZP 50 0 14 Series
- Also Known As:
- GTIN UPC EAN: 4010995323448
Product Range Selector (ZP 50 0 14 Series)
See all from this product rangeProduct Overview
- Non-glare black coated, anti-static
- Anti-magnetic and acid-resistant
- Special alloyed, non-rusting, chromium-nickel stainless steel
- Curved at a 35° angle with an approx. 2mm wide tip, formed gripping end for 0.8mm dia
Product Information
- :
- SMD Handling, ESD Safe
- :
- Bent, Blunt
- :
- 117mm
- :
- Style 59
- :
- -
- :
- -
- :
- ZP 50 0 14 Series
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5755 (€24.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.