You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T6 x 70mm Torx Screwdriver Bit -
33709
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 33709
- Order Code:
- TL23567
- Product Range
- -
- Technical Datasheet:
- 33709 Datasheet
Product Overview
- T6 Size: Perfect for fastening small Torx screws with precision
- 70mm Length: Ideal for reaching into deeper or tighter spaces
- Durable Steel Construction: Provides long-lasting strength and wear resistance
- Precision Fit: Ensures a secure fit for Torx screws, reducing the risk of damage or slipping
- Versatile Use: Suitable for electronics, machinery, automotive, and more
Product Information
- :
- Torx
- :
- T6
- :
- 70mm
- :
- -
Technical Documents (1)
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.4868 (€6.75) | ( ) |
3+ | €5.0344 (€6.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.