You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5mm x 125mm SoftFinish VDE Insulated SlimFix Slotted Screwdriver 1000V AC -
35391
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 35391
- Order Code:
- TL19050
- Product Range
- SoftFinish
- Also Known As:
- GTIN UPC EAN: 4010995353919
- Technical Datasheet:
- 35391 Datasheet
Product Range Selector (SoftFinish)
See all from this product rangeProduct Overview
- High quality blade insulation is moulded directly onto the blade
- Blade insulation reduces blade diameter by up to 33%, allowing unhindered access to low-lying fasteners
- Chrome-vanadium-molybdenum steel blades with a hardened black finish
- Roll-off protection so that the screwdriver wont roll away when placed on a flat surface
- Individually tested to 10000V -according to IEC 60900:2004.
Product Information
- :
- 5.5mm
- :
- 125mm
- :
- 243mm
- :
- SoftFinish
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.9361 (€13.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.