You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MagicSpring Torx Key Set in ErgoStar Holder, 13 Piece Bronzed - 

36503

36503 - MagicSpring Torx Key Set in ErgoStar Holder, 13 Piece Bronzed
36503 - MagicSpring Torx Key Set in ErgoStar Holder, 13 Piece Bronzed
36503 - MagicSpring Torx Key Set in ErgoStar Holder, 13 Piece Bronzed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
36503
Order Code:
TL19106
Product Range
-
Also Known As:
GTIN UPC EAN: 4010995365035

Product Overview

It's a common experience. It's not easy to remove individual keys from many Torx-key holders or place them back in the holder again. With Wiha ErgoStar, you can now say goodbye to such problems as it eliminates them in an ingenious way. Turning one Torx-key in the holder makes all other keys turn to the side at the same angle, enabling you to remove the key you need quickly and comfortably. A clamping mechanism in the holder makes sure that the keys cannot fall out, regardless of whether the holder is open or closed. Thanks to the MagicSpringĀ® holding feature with its spring steel ring, the Torx-keys hold all Torx screws firmly in any position perfectly without *the need of magnets. The set contains thirteen black-oxidised Torx-keys in standard sizes. The hanging bracket on the holder allows users to hang the Torx-key set up directly at their workstation.
  • Makes handling easier - Always the correct key when you need it
  • Saves time - Ensures order: removing and targeted insertion in the holder is child’s play
  • Increases your efficiency - Wiha MagicSpringĀ® holding feature holds all TorxĀ® screws in place without a magnet
  • Chrome-vanadium steel, through hardened with black finish
  • Ergonomic, reinforced housing

Contents

TorxĀ®: T5 x 72mm, T6 x 80mm, T7 x 88mm, T8 x 101mm, TorxĀ® Ball End: T9 x 111mm, T10 x 121mm, T15 x 136mm, T20 x 148mm, T25 x 163mm, T27 x 176mm, T30 x 191mm, T40 x 210mm, T45 x 232mm

Product Information


:
T5, T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45

:
T5, T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4010995365035

9 In stock Need more?

???PF_PDP_RSP_SUP???

€70.0713 ( €86.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €70.0713 (€86.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --