You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TorqueVario-S Torque Screwdriver Set - 0.8Nm - 5Nm, 19 Piece -
36791
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 36791
- Order Code:
- TL24032
- Also Known As:
- GTIN UPC EAN: 4010995367916
Product Range Selector (Wiha - TorqueVario-S)
See all from this product rangeProduct Overview
- Variably adjustable torque
- Practical and robust folding bag
- Protects material from damage and follow-up work
- Kind to hands and muscles
- Expandable and compatible with EVF products
- Access to low-lying screws thanks to inserted insulation
- DIN EN ISO 6789. Manufactured acc. to IEC 60900
Contents
TorqueVario-S Torque Screwdriver, Setting Tool, 6mm TorqueVario-S Adapter, 75mm SlimBits - Slotted: 2.5mm, 3.5mm, 5.5mm, 6.5mm, Phillips: PH1, PH2, Pozidriv: PZ1, PZ2, PlusMinus/Pozidriv: SL/PZ1, SL/PZ2, Torx: T9, T10, T15, T20, T25 & Folding Bag
Product Information
- :
- Screwdriver
- :
- 0.59ft-lb to 3.68ft-lb
- :
- 0.8N-m to 5N-m
- :
- -
- :
- -
- :
- -
- :
- Wiha - TorqueVario-S
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €189.1386 (€232.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.