You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MagicRing Chrome Plated Metric Hex Key Set in ErgoStar Holder, 9 Piece -
44161
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 44161
- Order Code:
- TL19107
- Product Range
- Wiha - MagicRing Hex Key Sets
- Also Known As:
- GTIN UPC EAN: 4010995373528
- Technical Datasheet:
- 44161 Datasheet
Product Range Selector (Wiha - MagicRing Hex Key Sets)
See all from this product rangeProduct Overview
- Magic ring retaining clip in ball end holds screws securely without the need to magnetise
- Chrome-vanadium steel, through hardened
- Ball End Shaft for working at angles up to 25°
- Quick removal: turn the hex key and pull it out
- Perfect for confined spaces thanks to ball end
- Practical fold out holder
Contents
9x Hex Keys: 1.5mm x 91mm, 2mm x 101mm, 2.5mm x 113mm, 3mm x 128mm, 4mm x 142mm, 5mm x 163mm, 6mm x 184mm, 8mm x 206mm, 10mm x 231mm & ErgoStar Holder
Product Information
- :
- 9x Hex Keys: 1.5mm x 91mm, 2mm x 101mm, 2.5mm x 113mm, 3mm x 128mm, 4mm x 142mm, 5mm x 163mm, 6mm x 184mm, 8mm x 206mm, 10mm x 231mm & ErgoStar Holder
- :
- Wiha - MagicRing Hex Key Sets
Technical Documents (1)
Also Known As
268 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.477 (€14.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























