You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) BiCut Industrial Side Cutters -
38189
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 38189
- Order Code:
- TL19101
- Also Known As:
- GTIN UPC EAN: 4010995381899
Product Range Selector (Wiha - Industrial Side Cutters)
See all from this product rangeProduct Overview
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- High leverage design for increased cutting capacity
- Conforms to DIN ISO 5749
Product Information
- :
- Side
- :
- 200mm
- :
- Straight
- :
- 3.5mm
- :
- -
- :
- Wiha - Industrial Side Cutters
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.7043 (€50.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.