You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-in-1 SlimBit VDE Insulated Screwdriver -
38611
Product Overview
- Slim blades for access to nearly all electrical applications
- Internal magazine accommodate 6 slim Bits
- Rotating cap for comfortable handling
- Wiha SoftFinish® multi-component handles with roll-off protection
- Blade made from high quality chrome-vanadium-molybdenum steel hardened with black-finish
- Protective insulation spray-coated directly onto the blade
Contents
Slotted: 3mm, 4mm, 5mm, Pozidriv: PZ2, Phillips: PH1, PH2
Product Information
- :
- Slotted: 3mm, 4mm, 5.5mm, Phillips: PH1, PH2, Pozi: PZ2
- :
- -
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.3536 (€57.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.