You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TorqueVario-S VDE Insulated Torque Screwdriver Set - 0.8Nm - 5Nm, 14 Piece -
40674
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 40674
- Order Code:
- TL24033
- Product Range
- Wiha - TorqueVario-S
- Also Known As:
- GTIN UPC EAN: 4010995406745
Product Range Selector (Wiha - TorqueVario-S)
See all from this product rangeProduct Overview
- Meets your requirements - Variably adjustable torque covers a wide range of applications
- Simplifies your work - All tools securely arranged in a robust, orderly bag
- The correct torque protects material from damage and means no follow-up work
- With the patented SoftFinish® handle design, ensuring work is kind to hands and muscles
- Recommended by doctors and therapists at German Campaign for Healthier Backs
- Lowers your costs - The correct torque protects you from warranty claims
- Each tool individually tested at 10,000V AC and approved for 1,000V AC
- Increases your safety - Wiha slimBits ensure good, protected access to deep-set screws
Contents
TorqueVario-S Screwdriver, Setting Tool, SoftFinish Screwdriver with Bit Holder, TorqueVario-S Adapter, 75mm slimBits - Slotted: 2.5mm, 3.5mm, 5.5mm, Phillips: PH1, PH2, Pozidriv: PZ1, PZ2, PlusMinus/Pozidriv SL/PZ1, SL/PZ2
Product Information
- :
- Screwdriver
- :
- 0.59ft-lb to 3.68ft-lb
- :
- 0.8N-m to 5N-m
- :
- -
- :
- -
- :
- -
- :
- Wiha - TorqueVario-S
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €181.631 (€223.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.