You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SoftFinish SlimFix VDE Insulated Slim Screwdriver Set, 12 Piece 1000V AC -
41003
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 41003
- Order Code:
- TL19070
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4010995410032
- Technical Datasheet:
- 41003 Datasheet
Product Overview
- Protects health, offers full protection, increases efficiency and safety
- Each tool individually tested at 10000VAC and approved for 1000VAC
- Wiha slim blades ensure unlimited, protected access to deep-set screws
- Weight is 1064.83g
- Roll-off protection so that the screwdriver wont roll away when placed on a flat surface
- Symbols on cap end for easy recognition
- Individually tested to 10000V -according to IEC 60900:2004.
Contents
1x 35446 SoftFinish® electric slimFix screwdriver, 1x 35390 screwdriver, 1x 35391 screwdriver, 1x 35392 screwdriver, 1x 35393 screwdriver, 1x 35394 screwdriver, 1x 35395 screwdriver, 1x 35396 screwdriver, 1x 36330 screwdriver, 1x 36537 screwdriver, 1x 36538 screwdriver, 1x 36539 screwdriver.
Product Information
- :
- 4 Slotted Screwdrivers, 2 Phillips Screwdrivers, 3 Pozidriv Screwdrivers & 3 Torx Screwdrivers
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €72.335 (€88.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.