You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" (200mm) VDE Insulated Heavy Duty Side Cutters - 

41280

41280 - 8" (200mm) VDE Insulated Heavy Duty Side Cutters

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
41280
Order Code:
TL19989
Also Known As:
GTIN UPC EAN: 4010995412807

Product Range Selector (Wiha - VDE Side Cutters)

See all from this product range

Product Overview

Cutting many cables and wires to length over a long period requires a great deal of force and causes considerable strain on wrists. Wiha heavy-duty diagonal cutters with a two-component handle provide effortless cutting for tough usage. The plier joint with DynamicJoint® ensures hand force is optimally applied when cutting, providing up to 40% greater cutting force. Its triggered opening spring allows the user to work effortlessly for long periods of time. With their semi-circular head, these powerful pliers also guarantee a clean cut edge. The ergonomically shaped plier handle ensures comfortable, fatigue-proof work. These heavy-duty diagonal cutters are also manufactured as per the international IEC 60900 standard and are thus approved for working on live parts up to 1,000V AC.
  • Up to 40% more cutting force thanks to optimised leverage
  • Special DynamicJoint® design reduces effort required for cutting
  • Reduces strain from continuous work thanks to opening spring
  • Durable thanks to high-quality, chromed plier surface to prevent corrosion
  • Each tool individually tested at 10,000V AC and approved for 1,000V AC

Product Information


:
Diagonal

:
200mm

:
Diagonal

:
-

:
-

:
Wiha - VDE Side Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4010995412807

6 In stock Need more?

???PF_PDP_RSP_SUP???

€34.5033 ( €42.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €34.5033 (€42.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --