You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoFinish 264P 9/64" x 60mm Precision Ball End Hex Screwdriver -
42442
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 42442
- Order Code:
- TL20264
- Also Known As:
- GTIN UPC EAN: 4010995424428
Product Range Selector (PicoFinish)
See all from this product rangeProduct Overview
- The ball end facilitates access to screws and allows you to work at an angle of up to 25°
- Screwdriver handle size concept for an optimal balance between precision and control
- Extra-long rotating cap ensures optimum feed
- Ideal for delicate and high-precision fastening tasks for precision mechanics, model-making and hobby activities
- Material: Chrome-vanadium-molybdenum steel, matt chrome-plated
Product Information
- :
- 160mm
- :
- 9/64"
- :
- PicoFinish
Technical Documents (0)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.031 (€6.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.