You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoFinish 265P 1.5mm x 60mm Precision Hex Nut Driver -
42443
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 42443
- Order Code:
- TL20267
- Product Range
- PicoFinish
- Also Known As:
- GTIN UPC EAN: 4010995424435
Product Range Selector (PicoFinish)
See all from this product rangeProduct Overview
- Screwdriver handle size concept for an optimal balance between precision and control
- Extra-long rotating cap ensures optimum feed
- Ideal for delicate and high-precision fastening tasks for precision mechanics, model-making and hobby activities
- Material: Chrome-vanadium steel, matt chrome-plated
Product Information
- :
- 1.5mm
- :
- 60mm
- :
- 60mm
- :
- 160mm
- :
- 160mm
- :
- -
- :
- 2.4"
- :
- 6.3"
- :
- PicoFinish
Technical Documents (0)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.6287 (€6.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.