You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spare Charger & Adaptor for SpeedE Cordless Screwdriver -
42766
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 42766
- Order Code:
- TL19984
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4010995427665
- Technical Datasheet:
- 42766 Datasheet
Product Overview
Product Information
- :
- 3.7V
- :
- Charger & Adaptor
- :
- Wiha SpeedE Electric Screwdrivers
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.321 (€59.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.