You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PicoFinish Precision VDE Screwdriver Set, 7 Piece - 

42989

42989 - PicoFinish Precision VDE Screwdriver Set, 7 Piece
42989 - PicoFinish Precision VDE Screwdriver Set, 7 Piece
42989 - PicoFinish Precision VDE Screwdriver Set, 7 Piece
42989 - PicoFinish Precision VDE Screwdriver Set, 7 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
42989
Order Code:
TL24043
Also Known As:
GTIN UPC EAN: 4010995429898

Product Overview

The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. These insulated fine screwdrivers undergo routine individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC. The set contains 6 PicoFinish® fine screwdrivers and a holder. The holder can be used to neatly store the fine screwdrivers at workstations.
  • Simplifies your work - With a practical plastic holder to hang up or stand on a surface
  • Makes handling easier - Extra-long rotating cap ensures optimum feed
  • Increases your efficiency - Screwdriver handle size concept for optimal balance between precision and control
  • Each tool individually tested at 10,000V AC and approved for 1,000V AC
  • Increases your efficiency - Careful workmanship and controlled power transmission thanks to the slim handle with soft grip
  • Ideal for delicate and high-precision fastening tasks for electrical installations and live parts

Contents

PicoFinish VDE Screwdrivers - Slotted: 1.5mm x 50mm, 2mm x 50mm, 2.5mm x 65mm, 3mm x 65mm, Phillips: PH0 x 65mm, PH00 x 50mm & Holder

Product Information


:
PicoFinish VDE Screwdrivers - Slotted: 1.5mm x 50mm, 2mm x 50mm, 2.5mm x 65mm, 3mm x 65mm, Phillips: PH0 x 65mm, PH00 x 50mm & Holder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4010995429898

4 In stock Need more?

???PF_PDP_RSP_SUP???

€31.1103 ( €38.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.1103 (€38.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --