You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoFinish slimVario Precision VDE Insulated Screwdriver Set, 4 Piece -
43167
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 43167
- Order Code:
- TL24042
- Also Known As:
- GTIN UPC EAN: 4010995431679
Product Overview
- The most common drives
- Sensitive and controlled power transmission
- Access to low-lying screws thanks to inserted insulation
- Safe operation up to 1,000V AC
- Manufactured acc. to IEC 60900
Contents
PicoFinish Handle, slimBits - Slotted: 2mm x 75mmm, Phillips: PH0 x 75mm, Pozidriv: PZ0 x 75mm
Product Information
- :
- PicoFinish Handle, slimBits - Slotted: 2mm x 75mmm, Phillips: PH0 x 75mm, Pozidriv: PZ0 x 75mm
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.2837 (€31.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.