You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5Nm - 14Nm TorqueVario-S T VDE Insulated T-Handle Torque Screwdriver -
43177
Product Overview
- Variably adjustable torque covers a wide range of applications
- The correct torque protects material from damage and means no follow-up work
- Effortless and comfortable transmission of high torques thanks to T-handle with ComfortGrip
- The correct torque protects you from warranty claims
- Torque blades tested at 10,000V AC and approved for 1,000V AC
- Only for use with insulated Wiha torque blades for T-handles in series 28379 from 2018 onwards
- Suitable for controlled fastening of predefined torques for tasks such as industrial assembly work
- Manufactured acc. to IEC 60900. DIN EN ISO 6789
Product Information
- :
- Screwdriver
- :
- 3.69ft-lb to 10.33ft-lb
- :
- 5N-m to 14N-m
- :
- -
- :
- -
- :
- 56mm
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €187.9746 (€231.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.