You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SpeedE Industrial Cordless Screwdriver, 5 Piece -
43631
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 43631
- Order Code:
- TL21813
- Product Range
- Wiha - SpeedE® E-Screwdrivers
- Also Known As:
- GTIN UPC EAN: 4010995436315
- Technical Datasheet:
- 43631 Datasheet
Product Range Selector (Wiha - SpeedE® E-Screwdrivers)
See all from this product rangeProduct Overview
- Only slightly bigger than a normal screwdriver
- Wherever you use it, speedE® will prove to be the ideal tool for virtually every screw-fastening task
- With speedE®, you are faster, healthier and more efficient while out on jobs
- Work twice as fast thanks to three-step process
- Electric screw fastening with protection function to prevent damage to materials (max. 0.4 Nm)
- Ideal tool for all screw-fastening tasks, such as: power socket installation, work in switch cabinets, industrial maintenance and installation
- Fixing by hand with a deft touch
- Recommended by doctors and therapists at German Campaign for Healthier Backs
Contents
SpeedE Industrial Screwdriver, Bit Holder with 50mm Bit T20, Charger for Li-Ion Batteries with USB and UK Plug, 1x Li-Ion Battery
Product Information
- :
- 3.7V
- :
- -
- :
- 0.4N-m
- :
- 1.5Ah
- :
- SpeedE Industrial Screwdriver, Bit Holder with 50mm Bit T20, Charger for Li-Ion Batteries with USB and UK Plug, 1x Li-Ion Battery
- :
- Wiha - SpeedE® E-Screwdrivers
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €126.4425 (€155.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.