You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoFinish 273P 2mm x 50mm ESD Precision Hex Screwdriver -
43683
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 43683
- Order Code:
- TL21311
- Product Range
- PicoFinish
- Also Known As:
- GTIN UPC EAN: 4010995436834
Product Range Selector (PicoFinish)
See all from this product rangeProduct Overview
- Ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge
- Makes handling easier - Extra-long rotating cap ensures optimum feed
- Increases your efficiency - Screwdriver handle size concept for optimal balance between precision and control
- Lowers your costs - Electrostatically conductive tools protect electronic components from damage
- Careful workmanship and controlled power transmission thanks to the slim handle with soft grip
Product Information
- :
- 150mm
- :
- 2mm
- :
- PicoFinish
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.522 (€11.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.