You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoFinish 275P 3.5mm x 60mm ESD Precision Hex Nut Driver -
43688
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 43688
- Order Code:
- TL21316
- Also Known As:
- GTIN UPC EAN: 4010995436889
Product Range Selector (PicoFinish)
See all from this product rangeProduct Overview
- Ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge
- Makes handling easier - Extra-long rotating cap ensures optimum feed
- Increases your efficiency - Screwdriver handle size concept for optimal balance between precision and control
- Lowers your costs - Electrostatically conductive tools protect electronic components from damage
- Careful workmanship and controlled power transmission thanks to the slim handle with soft grip
Product Information
- :
- 3.5mm
- :
- 60mm
- :
- 160mm
- :
- 0.138"
- :
- 2.36"
- :
- 6.3"
- :
- PicoFinish
Technical Documents (0)
Also Known As
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.2389 (€17.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.