You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoFinish 278P ESD Precision Component / Chip Lifter -
43706
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 43706
- Order Code:
- TL21334
- Product Range
- PicoFinish
- Also Known As:
- GTIN UPC EAN: 4010995437060
Product Range Selector (PicoFinish)
See all from this product rangeProduct Overview
- Simplifies your work - For removing fixed components on printed circuit boards
- Careful workmanship and controlled power transmission thanks to the slim handle with soft grip
- Lowers your costs - Electrostatically conductive tools protect electronic components from damage
Product Information
- :
- Chip Lifter
- :
- 150mm
- :
- 3.5mm
- :
- PicoFinish
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8655 (€10.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.