You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PicoFinish 270P ESD Precision Slotted / Phillips Screwdriver Set, 6 Piece - 

43707

43707 - PicoFinish 270P ESD Precision Slotted / Phillips Screwdriver Set, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
43707
Order Code:
TL21335
Product Range
PicoFinish
Also Known As:
GTIN UPC EAN: 4010995437077

Product Range Selector (PicoFinish)

See all from this product range

Product Overview

The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinish® ESD masters such tasks effortlessly. Thanks to their long, slim handles and quick-turning zone, these fine screwdrivers are ideal for careful, precise work practices on delicate workpieces. Their ergonomic handle design with soft zone makes them comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The set contains 6 PicoFinish® fine screwdrivers and a holder. The holder can be used to neatly store the fine screwdrivers at workstations.
  • Ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge
  • Simplifies your work - With a practical plastic holder to hang up or stand on a surface
  • Makes handling easier - Extra-long rotating cap ensures optimum feed
  • Increases your efficiency - Screwdriver handle size concept for optimal balance between precision and control
  • Lowers your costs - Electrostatically conductive tools protect electronic components from damage
  • Careful workmanship and controlled power transmission thanks to the slim handle with soft grip

Contents

Slotted: 1.5mm x 40mm, 2mm x 40mm, 2.5mm x 50mm, 3mm x 50mm, Phillips: PH00 x 40mm, PH0 x 50mm & Holder

Product Information


:
Slotted: 1.5mm x 40mm, 2mm x 40mm, 2.5mm x 50mm, 3mm x 50mm & Phillips: PH00 x 40mm, PH0 x 50mm

:
PicoFinish

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4010995437077

1 In stock Need more?

???PF_PDP_RSP_SUP???

€47.4672 ( €58.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €47.4672 (€58.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --