You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TorqueVario-S ESD Torque Screwdriver Set - 0.4Nm - 1Nm, 14 Piece - 

43898

43898 - TorqueVario-S ESD Torque Screwdriver Set - 0.4Nm - 1Nm, 14 Piece
43898 - TorqueVario-S ESD Torque Screwdriver Set - 0.4Nm - 1Nm, 14 Piece
43898 - TorqueVario-S ESD Torque Screwdriver Set - 0.4Nm - 1Nm, 14 Piece
43898 - TorqueVario-S ESD Torque Screwdriver Set - 0.4Nm - 1Nm, 14 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
43898
Order Code:
TL24035
Also Known As:
GTIN UPC EAN: 4010995438982

Product Range Selector (Wiha - TorqueVario-S)

See all from this product range

Product Overview

Users risk damaging electronic components irreparably when working on them. Such problems become a thing of the past with the TorqueVario®-S ESD torque screwdriver set. The ESD torque screwdriver is manufactured in line with the IEC 61340-5-1 international standard and thus guarantees maximum protection for electronic components. The dissipative tool handle has a surface resistance between 10⁶ - 10⁹ ohm and safely channels electrostatic energy away in a controlled fashion. The torque screwdriver also ensures controlled screw tightening. Thanks to its integrated numeric scale and the supplied adjusting tool, variable torque settings can be made, therefore covering a wide application field. A clearly audible and tactile signal is emitted when triggering the set torque value, guaranteeing process-safe work, protecting material and eliminating follow-up work. With a release accuracy of +/- 6%, the torque tool complies with EN ISO 6789 requirements. The set includes a bit holder for 1/4" bits. The ESD torque screwdriver is also compatible with 4 mm Wiha Torque interchangeable blades (series 2859). All tools in the set are safely stored neatly away in a robust, clearly organised box.
  • Variably adjustable torque
  • Up to 50% higher power transmission thanks to a unique handle design
  • Ergonomic working - Recommended by doctors and therapists from the German Campaign for Healthier Backs
  • ESD - Electrostatic discharging – protects electronic components
  • Practical and robust metal box
  • For controlled fastening at a specific torque on components susceptible to electrostatic discharge
  • DIN EN ISO 6789. IEC 61340-5-1

Contents

TorqueVario-S ESD Torque Screwdriver, Bit Holder, Setting Tool, 25mm Screwdriver Bits - Slotted: 4mm, 4.5mm, Phillips: PH0, PH1, Pozidriv: PZ0, PZ1, Torx: T4, T5, T6, T8 & Box

Product Information


:
Screwdriver

:
0.295ft-lb to 0.737ft-lb

:
0.4N-m to 1N-m

:
-

:
-

:
-

:
Wiha - TorqueVario-S

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4010995438982

5 In stock Need more?

???PF_PDP_RSP_SUP???

€190.3524 ( €234.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €190.3524 (€234.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --