You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SpeedE 2 Cordless Screwdriver Set, 7 Piece - 

44318

44318 - SpeedE 2 Cordless Screwdriver Set, 7 Piece
44318 - SpeedE 2 Cordless Screwdriver Set, 7 Piece
44318 - SpeedE 2 Cordless Screwdriver Set, 7 Piece
44318 - SpeedE 2 Cordless Screwdriver Set, 7 Piece
44318 - SpeedE 2 Cordless Screwdriver Set, 7 Piece
44318 - SpeedE 2 Cordless Screwdriver Set, 7 Piece
44318 - SpeedE 2 Cordless Screwdriver Set, 7 Piece
44318 - SpeedE 2 Cordless Screwdriver Set, 7 Piece
44318 - SpeedE 2 Cordless Screwdriver Set, 7 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
44318
Order Code:
TL21814
Product Range
Wiha - SpeedE® E-Screwdrivers
Also Known As:
GTIN UPC EAN: 4010995443184
Technical Datasheet:
44318   Datasheet
See all Technical Docs

Product Range Selector (Wiha - SpeedE® E-Screwdrivers)

See all from this product range

Product Overview

Several fastenings per day, hundreds of fastenings per week. Professional craftspeople invest a great amount of time and energy in recurring fastening tasks. The resulting pain in wrists is the body’s natural reaction. Thanks to the electric drive of the e-screwdriver speedE® II, joints and tendons are protected, especially during continuous use. In addition, the required time is reduced to one-third. An extra highlight of the speedE® II is the integrated material function. Sensitive fastenings, for example, plastic socket covers, must not be tightened too hard or the material will be damaged. In such cases, the speedE II automatically switches off at 0.4 Nm and gives the user full control to carefully carry out the final fastening by hand. If there are fastening tasks that require more force, the second generation speedE® offers the option of increasing the electric force to 1 Nm via a sliding switch. The colour of the slimBits serves as an aid for adjusting the correct force level to the respective application.
  • Only slightly bigger than a normal screwdriver
  • Unique ring switch allows operation in all working positions
  • 100% Compatible with the Wiha Electric Vario family
  • Maximum illumination of the working area thanks to the LED ring light
  • Quality and robustness made in Germany
  • Work completed 3 times as fast thanks to the electric drive
  • Electric screw fastening with protective function to prevent damage to materials
  • slimBits tested at 10,000V AC and approved for 1,000V AC
  • Ideal tool for all screw-fastening tasks, such as: power socket installation, work in switch cabinets, industrial maintenance and installation
  • Gentle on hands and muscles. Recommended by doctors and therapists at the German Campaign for Healthier Backs!

Contents

SpeedE Screwdriver, slimBit Electric Bit Slotted 3.5mm, slimBit Electric bit PlusMinus/Pozidriv SL/PZ2, Charger for Li-Ion Batteries with USB and UK Plug, 2x Li-Ion Batteries, L-BOXX Mini for speedE®

Product Information


:
3.7V

:
-

:
0.4N-m

:
1.5Ah

:
SpeedE Screwdriver, slimBit Electric Bit Slotted 3.5mm, slimBit Electric bit PlusMinus/Pozidriv SL/PZ2, Charger for Li-Ion Batteries with USB and UK Plug, 2x Li-Ion Batteries, L-BOXX Mini for speedE®

:
Wiha - SpeedE® E-Screwdrivers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4010995443184

10 In stock Need more?

???PF_PDP_RSP_SUP???

€177.0885 ( €217.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €177.0885 (€217.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --