You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Straight Round Tweezers 2a SA - 120mm -
44505.
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 44505.
- Order Code:
- TL15714
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0084705445052
- Technical Datasheet:
- 44505. Datasheet
Product Overview
- Static dissipative
- Special alloyed, non-rusting
- Coated by ESD-safe dissipative material
Applications
Industrial
Product Information
- :
- ESD Safe
- :
- Electric Diagonal Cutters, Stripping/Crimping Pliers, L-Key Set, Stripping Tool, Screwdrivers
- :
- Straight, Round
- :
- 120mm
- :
- Style 2A
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
- :
- -
Technical Documents (1)
Also Known As
9 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.13 (€8.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























